28 V Rocker Switches

Results: 7,100
Stocking Options
Environmental Options
Media
Exclude
7,100Results
Applied FiltersRemove All

Showing
of 7,100
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
CF-LD_1DC4-AG2W
SWITCH ROCKER SPDT 0.4VA 28V
Nidec Components
3,144
In Stock
1 : £1.81000
Tray
Tray
Active
Through Hole, Right Angle
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Paddle
Gray
No Marking
-
-
PC Pin
-
-
-
-40°C ~ 85°C
-
kre2ana1bbd
SWITCH ROCKER SPST 16A 125V
ZF Electronics
5,886
In Stock
1 : £1.87000
Box
Box
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC), 10A (DC)
125 V
28 V
Flat
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Rectangular - 19.40mm x 13.00mm
-25°C ~ 85°C
-
KRE2ALA2RBB
SWITCH ROCKER SPST 16A 125V
ZF Electronics
2,206
In Stock
1 : £2.33000
Box
Box
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC), 10A (DC)
125 V
28 V
Flat - Illuminated
Red
No Marking
Neon, Red
110 VAC
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Rectangular - 19.40mm x 13.00mm
-25°C ~ 85°C
-
GRB112A802BB
SWITCH ROCKER SPST 16A 125V
CW Industries
2,321
In Stock
1 : £2.88000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC), 10A (DC)
125 V
28 V
Round
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.20mm Dia
-20°C ~ 85°C
-
GW12LCP
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
3,501
In Stock
1,265
Factory
1 : £3.26000
Tray
Tray
Active
Through Hole
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Paddle
Red
No Marking
-
-
PC Pin
-
Sealed - Flux Protection
-
-30°C ~ 85°C
CSA, UL
GW12RCP
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
1,903
In Stock
3,406
Factory
1 : £3.26000
Tray
Tray
Active
Through Hole
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Concave (Curved)
Red
No Marking
-
-
PC Pin
-
Sealed - Flux Protection
-
-30°C ~ 85°C
CSA, UL
400MSP1R6BLKM6QE
SWITCH ROCKER SPDT 3A 120V
E-Switch
6,622
In Stock
1 : £3.28000
Bulk
Bulk
Active
Through Hole, Right Angle
SPDT
On-On
3A (AC/DC)
120 V
28 V
Concave (Curved)
Black
No Marking
-
-
PC Pin
-
Epoxy Sealed Terminals
-
-30°C ~ 85°C
cULus
300SP1J1BLKM6QE
SWITCH ROCKER SPDT 5A 120V
E-Switch
1,904
In Stock
1 : £3.28000
Bulk
Bulk
Active
Through Hole, Right Angle
SPDT
On-On
5A (AC/DC)
120 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
Epoxy Sealed Terminals
-
-30°C ~ 85°C
-
300SP1J1BLKM7QE
SWITCH ROCKER SPDT 5A 120V
E-Switch
4,669
In Stock
1 : £3.31000
Bulk
Bulk
Active
Through Hole, Right Angle, Vertical
SPDT
On-On
5A (AC/DC)
120 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
Epoxy Sealed Terminals
-
-30°C ~ 85°C
-
GW12RCV
SWITCH ROCKER SPDT 0.4VA 28V
NKK Switches
2,687
In Stock
12,531
Factory
1 : £3.36000
Tray
Tray
Active
Through Hole, Right Angle, Vertical
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Concave (Curved)
Red
No Marking
-
-
PC Pin
-
Sealed - Flux Protection
-
-30°C ~ 85°C
CSA, UL
400BWMSP Series
SWITCH ROCKER SPDT 3A 120V
E-Switch
9,500
In Stock
1 : £3.86000
Cut Tape (CT)
450 : £2.61064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount, Right Angle
SPDT
On-On
3A (AC/DC)
120 V
28 V
Concave (Curved)
Black
No Marking
-
-
SMD (SMT) Tab
IP67 - Dust Tight, Waterproof
Epoxy Sealed Terminals
-
-30°C ~ 85°C
-
7101J1V3QE2
SWITCH ROCKER SPDT 5A 120V
C&K
321
In Stock
1 : £10.71000
Tray
Tray
Active
Through Hole
SPDT
On-On
5A (AC/DC)
120 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
Epoxy Sealed Terminals
Rectangular - 17.96mm x 10.62mm
-30°C ~ 85°C
cULus
SWITCH ROCKER SPDT E SERIES
SWITCH ROCKER SPDT 7.5A 125V
C&K
4,433
In Stock
1 : £10.78000
Tray
Tray
Active
Through Hole, Right Angle, Vertical
SPDT
On-On
7.5A (AC/DC)
125 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
Sealed - Flux Protection
Rectangular - 17.96mm x 10.62mm
-30°C ~ 85°C
cULus
7000 Series SPDT
SWITCH ROCKER SPDT 5A 120V
C&K
335
In Stock
1 : £10.87000
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
Mom-Off-Mom
5A (AC/DC)
120 V
28 V
Concave (Standard V)
Black
No Marking
-
-
Solder Lug
-
Epoxy Sealed Terminals
Rectangular - 15.24mm x 12.70mm
-30°C ~ 85°C
cULus
CF-LD-1DC4-AR2W
SWITCH ROCKER SPDT 0.4VA 28V
Nidec Components
1,384
In Stock
1 : £1.82000
Tray
Tray
Active
Through Hole, Right Angle
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Paddle
Red
No Marking
-
-
PC Pin
-
-
-
-40°C ~ 85°C
-
KCA2ANA1BBB
SWITCH ROCKER SPST 16A 125V
ZF Electronics
1,675
In Stock
1 : £2.38000
Box
Box
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC), 10A (DC)
125 V
28 V
Round
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.00mm Dia
-25°C ~ 85°C
-
471002268142
SWITCH ROCKER SPST 10A 250V
Würth Elektronik
1,355
In Stock
1 : £2.45000
Tray
Tray
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC/DC)
250 V
28 V
Round
Black
O -
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.20mm Dia
0°C ~ 85°C
CQC, ENEC, UL
WS-RSTV Series
SWITCH ROCKER SPST 10A 250V
Würth Elektronik
157
In Stock
1 : £2.45000
Tray
Tray
Active
Panel Mount, Snap-In
SPST
On-Off
10A (AC/DC)
250 V
28 V
Round
Black
O I
-
-
Quick Connect - 0.187" (4.7mm)
-
-
Circular - 20.20mm Dia
0°C ~ 85°C
CQC, ENEC, UL
CF-LD_1DC-AR2W
SWITCH ROCKER SPDT 0.4VA 28V
Nidec Components
241
In Stock
1 : £2.48000
Tray
Tray
Active
Through Hole
SPDT
On-On
0.4VA (AC/DC)
28 V
28 V
Paddle
Red
No Marking
-
-
PC Pin
-
-
-
-40°C ~ 85°C
-
KCA2ALA2RBB
SWITCH ROCKER SPST 16A 125V
ZF Electronics
1,162
In Stock
1 : £2.85000
Box
Box
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC), 10A (DC)
125 V
28 V
Round - Illuminated
Red
No Marking
Neon, Red
110 VAC
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.00mm Dia
-25°C ~ 85°C
-
471005264153
SWITCH ROCKER SPST 16A 250V
Würth Elektronik
296
In Stock
1 : £3.03000
Tray
Tray
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC), 10A (DC)
250 V
28 V
Concave (Curved)
Black
O -
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 27.60mm x 13.80mm
0°C ~ 85°C
CQC, ENEC, UL
471005264153
SWITCH ROCKER SPST 16A 250V
Würth Elektronik
268
In Stock
1 : £3.03000
Tray
Tray
Active
Panel Mount, Snap-In
SPST
On-Off
16A (AC), 10A (DC)
250 V
28 V
Concave (Curved)
Black
O I
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 27.60mm x 13.80mm
0°C ~ 85°C
CQC, ENEC, UL
300SP1J1BLKM2QE
SWITCH ROCKER SPDT 5A 120V
E-Switch
1,092
In Stock
1 : £3.05000
Bulk
Bulk
Active
Through Hole
SPDT
On-On
5A (AC/DC)
120 V
28 V
Concave (Standard V)
Black
No Marking
-
-
PC Pin
-
Epoxy Sealed Terminals
-
-30°C ~ 85°C
-
kdh3ana1bbb
SWITCH ROCKER DPST 16A 125V
ZF Electronics
609
In Stock
1 : £3.29000
Box
Box
Active
Panel Mount, Snap-In
DPST
On-Off
16A (AC), 10A (DC)
125 V
28 V
Round
Black
No Marking
-
-
Quick Connect - 0.187" (4.7mm)
IP65 - Dust Tight, Water Resistant
-
Circular - 20.00mm Dia
-25°C ~ 85°C
-
400MSP4R6BLKM2QE
SWITCH ROCKER SPDT 3A 120V
E-Switch
231
In Stock
1 : £3.29000
Bulk
Bulk
Active
Through Hole
SPDT
Mom-Off-Mom
3A (AC/DC)
120 V
28 V
Concave (Curved)
Black
No Marking
-
-
PC Pin
-
Epoxy Sealed Terminals
Rectangular - 15.75mm x 7.11mm
-30°C ~ 85°C
cULus
Showing
of 7,100

28 V Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.