NKK Switches Rocker Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,502 In Stock 5,016 Factory | 1 : £3.22000 Tray | Tray | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Concave (Curved) | Red | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | - | -30°C ~ 85°C | CSA, UL | |||
745 In Stock 575 Factory | 1 : £3.22000 Tray | Tray | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Paddle | Red | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | - | -30°C ~ 85°C | CSA, UL | |||
4,461 In Stock 12,531 Factory | 1 : £3.32000 Tray | Tray | Active | Through Hole, Right Angle, Vertical | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Concave (Curved) | Red | No Marking | - | - | PC Pin | - | Sealed - Flux Protection | - | -30°C ~ 85°C | CSA, UL | |||
1,468 In Stock 960 Factory | 1 : £4.24000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 6A (AC) | 250 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | Audible Click | Rectangular - 19.20mm x 12.90mm | -10°C ~ 70°C | cULus | |||
1,218 In Stock 816 Factory | 1 : £6.20000 Tray | Tray | Active | Through Hole | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Paddle - Illuminated | Clear | No Marking | LED, Green | 2.1 VDC | PC Pin | - | Sealed - Flux Protection | - | -25°C ~ 55°C | CSA, UL | |||
0 In Stock Check Lead Time | 1 : £6.46000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 6A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Solder, Quick Connect - 0.187" (4.7mm) | Dust Proof | With Barrier | Rectangular - 19.20mm x 12.90mm | -25°C ~ 70°C | CSA, UL, VDE | |||
1,270 In Stock | 1 : £6.63000 Tray | Tray | Active | Through Hole, Right Angle | SPDT | On-On | 0.4VA (AC/DC) | 28 V | 28 V | Concave (Curved) | Black | No Marking | - | - | PC Pin | - | Process Sealed | - | -30°C ~ 85°C | CSA, UL | |||
4,639 In Stock 10,313 Factory | 1 : £7.08000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC/DC) | 125 V | 30 V | Concave (Curved) | Black | O I | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 25.00mm x 15.40mm | -25°C ~ 85°C | CSA, UL, VDE | |||
3,432 In Stock 5,967 Factory | 1 : £7.29000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 6A (AC) | 125 V | - | Concave (Curved) | Black | No Marking | - | - | Solder, Quick Connect - 0.187" (4.7mm) | Dust Proof | - | Rectangular - 19.20mm x 12.90mm | -25°C ~ 70°C | CSA, UL, VDE | |||
3,295 In Stock 5,243 Factory | 1 : £7.64000 Tray | Tray | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC/DC) | 125 V | 30 V | Concave (Curved) | Black | No Marking | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 25.00mm x 15.40mm | -25°C ~ 85°C | CSA, UL, VDE | |||
3,376 In Stock 1,314 Factory | 1 : £8.84000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 10A (AC/DC) | 125 V | 30 V | Concave (Curved) | Black | O - | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 25.00mm x 15.40mm | -25°C ~ 85°C | CSA, UL, VDE | |||
3,957 In Stock 15,440 Factory | 1 : £9.05000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 10A (AC/DC) | 125 V | 30 V | Concave (Curved) | Black | O - | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 25.00mm x 15.40mm | -25°C ~ 85°C | CSA, UL, VDE | |||
749 In Stock 993 Factory | 1 : £9.51000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 10A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Solder, Quick Connect - 0.110" (2.8mm) | Dust Proof | Epoxy Sealed Terminals | Rectangular - 24.00mm x 15.40mm | -25°C ~ 70°C | CSA, UL, VDE | |||
295 In Stock 1,147 Factory | 1 : £9.51000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Solder, Quick Connect - 0.187" (4.7mm) | Dust Proof | Epoxy Sealed Terminals | Rectangular - 29.50mm x 20.50mm | -25°C ~ 70°C | CSA, UL, VDE | |||
931 In Stock 3,186 Factory | 1 : £9.56000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Black | O - | - | - | Solder, Quick Connect - 0.187" (4.7mm) | Dust Proof | Epoxy Sealed Terminals | Rectangular - 29.50mm x 20.50mm | -25°C ~ 70°C | CSA, UL, VDE | |||
499 In Stock | 1 : £10.61000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 10A (AC/DC) | 125 V | 30 V | Concave (Curved) | Black | O I | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | Rectangular - 25.00mm x 15.40mm | -25°C ~ 85°C | CSA, UL, VDE | |||
170 In Stock 1,262 Factory | 1 : £12.29000 Bulk | Bulk | Active | Panel Mount, Snap-In | DPST | On-Off | 16A (AC) | 125 V | - | Concave (Curved) | Black | O I | - | - | Solder, Quick Connect - 0.187" (4.7mm) | Dust Proof | Epoxy Sealed Terminals | Rectangular - 29.50mm x 20.50mm | -25°C ~ 70°C | CSA, UL, VDE | |||
381 In Stock | 1 : £25.50000 Bulk | Bulk | Active | Panel Mount, Flange | DPST | On-Off | 30A (AC/DC) | 125 V | 30 V | Concave (Standard V) | White | No Marking | - | - | Screw Terminal | - | - | - | -10°C ~ 70°C | CSA, UL | |||
368 In Stock | 1 : £37.03000 Bulk | Bulk | Active | Panel Mount, Flange | 3PST | On-Off | 30A (AC/DC) | 125 V | 30 V | Concave (Standard V) | White | No Marking | - | - | Screw Terminal | - | - | - | -10°C ~ 70°C | CSA, UL | |||
598 In Stock 952 Factory | 1 : £2.67000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 6A (AC) | 250 V | - | Concave (Curved) | Black | O - | - | - | Solder Lug | - | - | Rectangular - 19.20mm x 12.90mm | -10°C ~ 70°C | cULus | |||
409 In Stock 2,021 Factory | 1 : £2.67000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 6A (AC) | 250 V | - | Concave (Curved) | Black | O I | - | - | Solder Lug | - | - | Rectangular - 19.20mm x 12.90mm | -10°C ~ 70°C | cULus | |||
1,177 In Stock | 1 : £2.75000 Tray | Tray | Active | Panel Mount, Snap-In | SPST | On-Off | 6A (AC) | 250 V | - | Concave (Curved) | Black | No Marking | - | - | Quick Connect - 0.187" (4.7mm) | - | Audible Click | Rectangular - 19.20mm x 12.90mm | -10°C ~ 70°C | cULus | |||
874 In Stock 3,635 Factory | 1 : £2.96000 Tray | Tray | Active | Panel Mount, Snap-In, Right Angle | SPST | On-Off | 6A (AC) | 250 V | - | Concave (Curved) | Black | O I | - | - | PC Pin | - | - | Rectangular - 19.20mm x 12.90mm | -10°C ~ 70°C | cULus | |||
2,786 In Stock 3,822 Factory | 1 : £3.00000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 6A (AC) | 250 V | - | Concave (Curved) | Black | O I | - | - | Quick Connect - 0.187" (4.7mm) | - | Audible Click | Rectangular - 19.20mm x 12.90mm | -10°C ~ 70°C | cULus | |||
816 In Stock 103 Factory | 1 : £3.00000 Bulk | Bulk | Active | Panel Mount, Snap-In | SPST | On-Off | 6A (AC) | 250 V | - | Concave (Curved) | Black | O - | - | - | Quick Connect - 0.187" (4.7mm) | - | Audible Click | Rectangular - 19.20mm x 12.90mm | -10°C ~ 70°C | cULus |