
GW12LBH | |
|---|---|
DigiKey Part Number | GW12LBH-ND |
Manufacturer | |
Manufacturer Product Number | GW12LBH |
Description | SWITCH ROCKER SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GW12LBH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | ||
Actuator Type | Paddle | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed - Flux Protection | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.35000 | £3.35 |
| 10 | £2.89100 | £28.91 |
| 25 | £2.72640 | £68.16 |
| 50 | £2.60780 | £130.39 |
| 100 | £2.49440 | £249.44 |
| 250 | £2.35168 | £587.92 |
| 500 | £2.24898 | £1,124.49 |
| 1,000 | £2.15058 | £2,150.58 |
| Unit Price without VAT: | £3.35000 |
|---|---|
| Unit Price with VAT: | £4.02000 |

