
RP512Z181D-TR-T | |
|---|---|
DigiKey Part Number | 2129-RP512Z181D-TR-TTR-ND - Tape & Reel (TR) 2129-RP512Z181D-TR-TCT-ND - Cut Tape (CT) 2129-RP512Z181D-TR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP512Z181D-TR-T |
Description | IC REG BUCK 1.8V 300MA 8WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 300mA 8-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | WLCSP-8-P1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.75400 | £7.54 |
| 25 | £0.68360 | £17.09 |
| 100 | £0.60580 | £60.58 |
| 250 | £0.56872 | £142.18 |
| 500 | £0.54640 | £273.20 |
| 1,000 | £0.54419 | £544.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.49693 | £2,484.65 |
| 10,000 | £0.48731 | £4,873.10 |
| 15,000 | £0.48249 | £7,237.35 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

