Nisshinbo Micro Devices Inc. Voltage Regulators - DC DC Switching Regulators

Results: 932
Stocking Options
Environmental Options
Media
Exclude
932Results
Applied FiltersRemove All

Showing
of 932
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
R1286K001B-TR
R1283K001C-TR
IC REG BCK BST ADJ 1.5A DL 12DFN
Nisshinbo Micro Devices Inc.
22,074
In Stock
1 : £1.48000
Cut Tape (CT)
5,000 : £0.73760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Inverted
Positive and Negative
Buck, Boost
Adjustable
2
2.5V
5.5V
-20V
20V
1.5A
Selectable
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-UFDFN Exposed Pad
DFN(PL)2730-12
2,855
In Stock
1 : £1.88000
Cut Tape (CT)
3,000 : £0.97218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.8V
4V
2A
2.3MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
12-WFDFN Exposed Pad
DFN3030-12
R1202N213A-TR-FE
R1207N823B-TR-FE
IC REG BOOST ADJ 700MA TSOT23-6
Nisshinbo Micro Devices Inc.
6,562
In Stock
1 : £0.88000
Cut Tape (CT)
3,000 : £0.42227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1.8V
5.5V
-
24V
700mA (Switch)
1.2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
SOT-23-6
R1218N021A-TR-FE
IC REG BOOST ADJ 700MA SOT23-6
Nisshinbo Micro Devices Inc.
18,108
In Stock
1 : £0.94000
Cut Tape (CT)
3,000 : £0.45310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1.8V
5.5V
8.5V
10.5V
700mA (Switch)
1.2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
5,282
In Stock
1 : £1.03000
Cut Tape (CT)
3,000 : £0.50437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
0.6V
4.8V
5V
-
800mA
1.2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
2,832
In Stock
1 : £1.09000
Cut Tape (CT)
3,000 : £0.53406
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
40V
1.245V
40V
1.5A
500kHz
No
-40°C ~ 105°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6-1
R1286K001B-TR
RP604K331A-TR
IC REG BUCK BST 3.3V 300MA 12DFN
Nisshinbo Micro Devices Inc.
28,102
In Stock
1 : £1.48000
Cut Tape (CT)
5,000 : £0.73760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive
Buck-Boost
Fixed
1
1.8V
5.5V
3.3V
-
300mA
-
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-UFDFN Exposed Pad
DFN(PL)2730-12
R1286K001B-TR
R1283K001B-TR
IC REG BCK BST ADJ 1.5A DL 12DFN
Nisshinbo Micro Devices Inc.
4,573
In Stock
1 : £1.48000
Cut Tape (CT)
5,000 : £0.67896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Inverted
Positive and Negative
Buck, Boost
Adjustable
2
2.5V
5.5V
-20V
20V
1.5A
Selectable
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-UFDFN Exposed Pad
DFN(PL)2730-12
R1286K001B-TR
RP604K501A-TR
IC REG BUCK BOOST 5V 300MA 12DFN
Nisshinbo Micro Devices Inc.
3,266
In Stock
1 : £1.48000
Cut Tape (CT)
5,000 : £0.73760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive
Buck-Boost
Fixed
1
1.8V
5.5V
5V
-
300mA
-
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-UFDFN Exposed Pad
DFN(PL)2730-12
8-DIP
NJU7662D
IC REG CHARGE PUMP INV 8DIP
Nisshinbo Micro Devices Inc.
788
In Stock
1 : £1.67000
Tube
-
Tube
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
4.5V
20V
-Vin, 2Vin
-
-
10kHz
No
-20°C ~ 70°C (TA)
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
SOT-89-5/6
NJW4132U2-B-TE2
IC REG BOOST ADJ 2.25A SOT89-5
Nisshinbo Micro Devices Inc.
311
In Stock
1 : £1.77000
Cut Tape (CT)
1,000 : £0.94821
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
4.5V
40V
1V
40V
2.25A
700kHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-89-5/6
SOT-89-5
4,214
In Stock
1 : £1.84000
Cut Tape (CT)
3,000 : £0.95194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3.6V
30V
5.5V
-
1A
2MHz
Yes
-40°C ~ 105°C (TA)
-
-
Surface Mount
12-WFDFN Exposed Pad
DFN3030-12B
RP509Z001C-E2-F
RP509Z182B-E2-F
IC REG BUCK 1.8V 500MA 6WLCSP
Nisshinbo Micro Devices Inc.
14,277
In Stock
1 : £0.54000
Cut Tape (CT)
5,000 : £0.21688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.3V
5.5V
1.8V
-
500mA
6MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-WFBGA, WLCSP
WLCSP-6-P6
11,929
In Stock
1 : £0.54000
Cut Tape (CT)
5,000 : £0.24183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.3V
5.5V
0.6V
5.5V
500mA
6MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-WFBGA, WLCSP
WLCSP-6-P6
3,295
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.48649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Fixed
1
-
8V
3.3V
-
-
100kHz
No
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1202N213A-TR-FE
R1202N723A-TR-FE
IC REG BOOST ADJ 700MA TSOT23-6
Nisshinbo Micro Devices Inc.
4,266
In Stock
1 : £0.78000
Cut Tape (CT)
3,000 : £0.37078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.3V
5.5V
1V
23V
700mA (Switch)
1.2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
SOT-23-6
R1218N041A-TR-FE
IC REG BOOST ADJ 700MA SOT23-6
Nisshinbo Micro Devices Inc.
5,599
In Stock
1 : £0.94000
Cut Tape (CT)
3,000 : £0.45310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1.8V
5.5V
17V
20V
700mA (Switch)
1.2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
R1200N002A-TR-FE
IC REG BOOST ADJ 700MA SOT23-6
Nisshinbo Micro Devices Inc.
4,715
In Stock
1 : £0.94000
Cut Tape (CT)
3,000 : £0.45310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.3V
5.5V
-
-
700mA (Switch)
1.2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
R1218N062A-TR-FE
IC REG BOOST ADJ 700MA SOT23-6
Nisshinbo Micro Devices Inc.
665
In Stock
1 : £0.94000
Cut Tape (CT)
3,000 : £0.45310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
1.8V
5.5V
26V
29V
700mA (Switch)
1.2MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
R1202N323B-TR-FE
R1204N213A-TR-FE
IC REG BOOST ADJ 900MA TSOT23-6
Nisshinbo Micro Devices Inc.
2,875
In Stock
1 : £0.97000
Cut Tape (CT)
3,000 : £0.47362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.3V
5.5V
-
-
900mA
1MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
9,299
In Stock
1 : £1.11000
Cut Tape (CT)
5,000 : £0.49036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
0.6V
4.6V
1.8V
5.5V
800mA
1.2MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
DFN(PL)2020-8
3,565
In Stock
1 : £1.13000
Cut Tape (CT)
5,000 : £0.49979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.3V
5.5V
6V
15V
2.5A
1MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
12-UFDFN Exposed Pad
DFN(PL)2730-12
RP600K001A-TR
RP515K183C-TR
IC REG BUCK 1.8V 300MA 10DFN
Nisshinbo Micro Devices Inc.
10,000
In Stock
1 : £1.22000
Cut Tape (CT)
5,000 : £0.59687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
1.8V
5.5V
1.8V
-
300mA
1MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-UFDFN Exposed Pad
DFN(PL)2527-10
R1240K003B-TR
RP515K334D-TR
IC REG BUCK 3.3V 300MA 10DFN
Nisshinbo Micro Devices Inc.
4,973
In Stock
1 : £1.22000
Cut Tape (CT)
5,000 : £0.54694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
1.8V
5.5V
3.3V
-
300mA
1MHz
No
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-UFDFN Exposed Pad
DFN(PL)2527-10
42,788
In Stock
1 : £1.34000
Cut Tape (CT)
3,000 : £0.60352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
30V
0.8V
30V
1.2A
330kHz
No
-40°C ~ 105°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6W
Showing
of 932

Nisshinbo Micro Devices Inc. Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.