
RP500N334A-TR-F | |
|---|---|
DigiKey Part Number | RP500N334A-TR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP500N334A-TR-F |
Description | IC REG BUCK 3.3V 900MA SOT23-6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 900mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.55V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.58581 | £1,757.43 |
| 6,000 | £0.57333 | £3,439.98 |
| 9,000 | £0.56707 | £5,103.63 |
| Unit Price without VAT: | £0.58581 |
|---|---|
| Unit Price with VAT: | £0.70297 |

