
R1210N262C-TR-FE | |
|---|---|
DigiKey Part Number | R1210N262C-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1210N262C-TR-FE |
Description | IC REG BOOST 2MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 1 Output 2mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 8V |
Mfr | Voltage - Output (Max) 2.6V |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 100kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up | Operating Temperature -40°C ~ 85°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-23-5 |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.47928 | £1,437.84 |
| Unit Price without VAT: | £0.47928 |
|---|---|
| Unit Price with VAT: | £0.57514 |

