Parametric Equivalent

NR1644GA040AE4S-ES | |
|---|---|
DigiKey Part Number | 2129-NR1644GA040AE4S-ES-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NR1644GA040AE4S-ES |
Description | LOW NOISE HIGH RR LOW DROPOUT 2A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A DFN2020-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.286V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 110dB ~ 70dB (1kHz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | DFN2020-8L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.24000 | £1.24 |
| 10 | £0.90900 | £9.09 |
| 25 | £0.82640 | £20.66 |
| 100 | £0.73510 | £73.51 |
| 250 | £0.69172 | £172.93 |
| 500 | £0.66550 | £332.75 |
| 1,000 | £0.64393 | £643.93 |
| 2,500 | £0.62116 | £1,552.90 |
| 5,000 | £0.60743 | £3,037.15 |
| Unit Price without VAT: | £1.24000 |
|---|---|
| Unit Price with VAT: | £1.48800 |

