
NR1644GA040AE4S | |
|---|---|
DigiKey Part Number | 2129-NR1644GA040AE4STR-ND - Tape & Reel (TR) 2129-NR1644GA040AE4SCT-ND - Cut Tape (CT) 2129-NR1644GA040AE4SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR1644GA040AE4S |
Description | LOW NOISE HIGH RR LOW DROPOUT 2A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A DFN2020-8L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.286V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 110dB ~ 70dB (1kHz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | DFN2020-8L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £0.93700 | £9.37 |
| 25 | £0.85080 | £21.27 |
| 100 | £0.75720 | £75.72 |
| 250 | £0.71244 | £178.11 |
| 500 | £0.68546 | £342.73 |
| 1,000 | £0.68182 | £681.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.63581 | £1,907.43 |
| 6,000 | £0.62238 | £3,734.28 |
| 9,000 | £0.61565 | £5,540.85 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

