UVR1H470MED1TL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1
Unit Price: £0.25000
Datasheet

Upgrade


Rubycon
In Stock: 2,000
Unit Price: £0.05960
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.07059
Datasheet

Upgrade


Rubycon
In Stock: 1,561
Unit Price: £0.28000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.04860
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.06560
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.06560
Datasheet

Upgrade


Würth Elektronik
In Stock: 809
Unit Price: £0.17000
Datasheet

Upgrade


Würth Elektronik
In Stock: 0
Unit Price: £0.13000
Datasheet

Upgrade


Würth Elektronik
In Stock: 6,460
Unit Price: £0.14000
Datasheet

Upgrade


Würth Elektronik
In Stock: 10,368
Unit Price: £0.15000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6,130
Unit Price: £0.25000
Datasheet

Upgrade


Panasonic Industry
In Stock: 13,084
Unit Price: £0.32000
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1H470MED1TL

DigiKey Part Number
UVR1H470MED1TLTR-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR1H470MED1TL
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1H470MED1TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
155 mA @ 120 Hz
Ripple Current @ High Frequency
310 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes