UVP2A470MHD1TO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Elna America
In Stock: 0
Unit Price: £0.18504
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVP2A470MHD1TO

DigiKey Part Number
493-12733-1-ND - Cut Tape (CT)
493-12733-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVP2A470MHD1TO
Description
CAP ALUM 47UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVP2A470MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
480 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.01000£1.01
10£0.64800£6.48
50£0.49700£24.85
100£0.44930£44.93
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.36710£183.55
1,000£0.34122£341.22
1,500£0.32815£492.23
2,500£0.31360£784.00
3,500£0.30504£1,067.64
5,000£0.29677£1,483.85
Manufacturers Standard Package
Unit Price without VAT:£1.01000
Unit Price with VAT:£1.21200