



UVK2A470MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVK2A470MPD1TACT-ND - Cut Tape (CT) UVK2A470MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2A470MPD1TA |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2A470MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 400 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.25100 | £2.51 |
| 50 | £0.18620 | £9.31 |
| 100 | £0.16550 | £16.55 |
| 500 | £0.12982 | £64.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11420 | £114.20 |
| 2,000 | £0.10516 | £210.32 |
| 3,000 | £0.10060 | £301.80 |
| 5,000 | £0.09551 | £477.55 |
| 7,000 | £0.09252 | £647.64 |
| 10,000 | £0.08963 | £896.30 |
| 12,000 | £0.08826 | £1,059.12 |
| 24,000 | £0.08361 | £2,006.64 |
| 25,000 | £0.08336 | £2,084.00 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

