



URZ1V102MHD1TN | |
|---|---|
DigiKey Part Number | 493-12172-1-ND - Cut Tape (CT) 493-12172-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URZ1V102MHD1TN |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1V102MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 720 mA @ 120 Hz | |
Ripple Current @ High Frequency | 828 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £0.79200 | £7.92 |
| 50 | £0.61260 | £30.63 |
| 100 | £0.55580 | £55.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.49512 | £123.78 |
| 500 | £0.45812 | £229.06 |
| 750 | £0.43943 | £329.57 |
| 1,250 | £0.41858 | £523.23 |
| 1,750 | £0.40634 | £711.09 |
| 2,500 | £0.39450 | £986.25 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |

