



UPS1J470MPD1TD | |
|---|---|
DigiKey Part Number | 493-11605-1-ND - Cut Tape (CT) 493-11605-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1J470MPD1TD |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1J470MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 52.7 mA @ 120 Hz | |
Ripple Current @ High Frequency | 310 mA @ 100 kHz | |
Impedance | 650 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.21900 | £2.19 |
| 50 | £0.16160 | £8.08 |
| 100 | £0.14340 | £14.34 |
| 500 | £0.11186 | £55.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10148 | £101.48 |
| 2,000 | £0.09320 | £186.40 |
| 3,000 | £0.08902 | £267.06 |
| 5,000 | £0.08435 | £421.75 |
| 7,000 | £0.08161 | £571.27 |
| 10,000 | £0.07897 | £789.70 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

