1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UPM1V102MHD6TN

DigiKey Part Number
493-12252-1-ND - Cut Tape (CT)
493-12252-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1V102MHD6TN
Description
CAP ALUM 1000UF 20% 35V RADIAL
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1V102MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.53 A @ 120 Hz
Ripple Current @ High Frequency
1.77 A @ 10 kHz
Impedance
34 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 567
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.39000£1.39
10£0.90900£9.09
50£0.70640£35.32
100£0.64240£64.24
Tape & Box (TB)
QuantityUnit PriceExt Price
250£0.57400£143.50
500£0.53230£266.15
750£0.51124£383.43
1,250£0.48778£609.73
1,750£0.47399£829.48
2,500£0.46066£1,151.65
Manufacturers Standard Package
Unit Price without VAT:£1.39000
Unit Price with VAT:£1.66800