UPJ1A561MPD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 801
Unit Price: £0.46000
Datasheet

Similar


Panasonic Industry
In Stock: 704
Unit Price: £0.58000
Datasheet

Similar


Panasonic Industry
In Stock: 292
Unit Price: £0.58000
Datasheet
560 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1A561MPD

DigiKey Part Number
UPJ1A561MPD-ND
Manufacturer
Manufacturer Product Number
UPJ1A561MPD
Description
CAP ALUM 560UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
560 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1A561MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
590 mA @ 120 Hz
Ripple Current @ High Frequency
730 mA @ 10 kHz
Impedance
160 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,000£0.11681£233.62
Manufacturers Standard Package
Unit Price without VAT:£0.11681
Unit Price with VAT:£0.14017