



UPJ1A561MPD6 | |
|---|---|
DigiKey Part Number | 493-17013-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1A561MPD6 |
Description | CAP ALUM 560UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A561MPD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 565 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 10 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29500 | £2.95 |
| 50 | £0.21980 | £10.99 |
| 100 | £0.19590 | £19.59 |
| 500 | £0.15466 | £77.33 |
| 1,800 | £0.13235 | £238.23 |
| 3,600 | £0.12311 | £443.20 |
| 5,400 | £0.11844 | £639.58 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

