



UKL1V470KPD1TD | |
|---|---|
DigiKey Part Number | 493-UKL1V470KPD1TDCT-ND - Cut Tape (CT) UKL1V470KPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1V470KPD1TD |
Description | CAP ALUM 47UF 10% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V470KPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 380 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.28000 | £2.80 |
| 50 | £0.20800 | £10.40 |
| 100 | £0.18520 | £18.52 |
| 500 | £0.14590 | £72.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.13350 | £133.50 |
| 2,000 | £0.12319 | £246.38 |
| 3,000 | £0.11797 | £353.91 |
| 5,000 | £0.11217 | £560.85 |
| 7,000 | £0.10876 | £761.32 |
| 10,000 | £0.10546 | £1,054.60 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

