470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHD1A471MPD1TD

DigiKey Part Number
493-15189-1-ND - Cut Tape (CT)
493-15189-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHD1A471MPD1TD
Description
CAP ALUM 470UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1A471MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
570 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
760 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
72 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (50)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHD1A471MPDNichicon6,220493-15188-ND£0.33000Parametric Equivalent
UHD1A471MPD1FCNichicon0UHD1A471MPD1FC-ND£0.07906Parametric Equivalent
UHD1A471MPD1TANichicon792493-17385-1-ND£0.33000Parametric Equivalent
UHE1A471MPD1TANichicon1,493493-UHE1A471MPD1TACT-ND£0.37000Parametric Equivalent
UHE1A471MPD1TDNichicon11,442493-15226-1-ND£0.36000Parametric Equivalent
In-Stock: 3,915
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.20700£2.07
50£0.15300£7.65
100£0.13560£13.56
500£0.10554£52.77
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.09604£96.04
2,000£0.08814£176.28
3,000£0.08415£252.45
5,000£0.07970£398.50
7,000£0.07708£539.56
10,000£0.07455£745.50
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600