



UHD1A471MPD1TA | |
|---|---|
DigiKey Part Number | 493-17385-1-ND - Cut Tape (CT) 493-17385-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1A471MPD1TA |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1A471MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1A471MPD1TD | Nichicon | 11,442 | 493-15226-1-ND | £0.36000 | Upgrade |
| UPA1A471MPD1TD | Nichicon | 1,780 | 493-4873-1-ND | £0.59000 | Upgrade |
| UPW1A471MPD1TD | Nichicon | 2,792 | 493-11632-1-ND | £0.37000 | Upgrade |
| UPW1A471MPD | Nichicon | 467 | 493-1743-ND | £0.37000 | Similar |
| 10YXF470MEFCT78X11.5 | Rubycon | 6,426 | 1189-3705-1-ND | £0.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20000 | £2.00 |
| 50 | £0.14740 | £7.37 |
| 100 | £0.13060 | £13.06 |
| 500 | £0.10166 | £50.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.08628 | £172.56 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

