



UHD1A471MPD1TD | |
|---|---|
DigiKey Part Number | 493-15189-1-ND - Cut Tape (CT) 493-15189-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1A471MPD1TD |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1A471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 72 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1A471MPD | Nichicon | 6,220 | 493-15188-ND | £0.33000 | Parametric Equivalent |
| UHD1A471MPD1FC | Nichicon | 0 | UHD1A471MPD1FC-ND | £0.07906 | Parametric Equivalent |
| UHD1A471MPD1TA | Nichicon | 792 | 493-17385-1-ND | £0.33000 | Parametric Equivalent |
| UHE1A471MPD1TA | Nichicon | 1,493 | 493-UHE1A471MPD1TACT-ND | £0.37000 | Parametric Equivalent |
| UHE1A471MPD1TD | Nichicon | 11,442 | 493-15226-1-ND | £0.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20700 | £2.07 |
| 50 | £0.15300 | £7.65 |
| 100 | £0.13560 | £13.56 |
| 500 | £0.10554 | £52.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.09604 | £96.04 |
| 2,000 | £0.08814 | £176.28 |
| 3,000 | £0.08415 | £252.45 |
| 5,000 | £0.07970 | £398.50 |
| 7,000 | £0.07708 | £539.56 |
| 10,000 | £0.07455 | £745.50 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

