



UEP1C221MPD1TD | |
|---|---|
DigiKey Part Number | 493-UEP1C221MPD1TDCT-ND - Cut Tape (CT) UEP1C221MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP1C221MPD1TD |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1C221MPD1TD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 292.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1C221MPD | Nichicon | 324 | 493-16742-ND | £1.04000 | Parametric Equivalent |
| 25NXA220MEFC10X12.5 | Rubycon | 1,394 | 1189-3716-ND | £0.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.65200 | £6.52 |
| 50 | £0.50040 | £25.02 |
| 100 | £0.45250 | £45.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.36984 | £184.92 |
| 1,000 | £0.34382 | £343.82 |
| 1,500 | £0.33068 | £496.02 |
| 2,500 | £0.31603 | £790.07 |
| 3,500 | £0.30743 | £1,076.00 |
| 5,000 | £0.29911 | £1,495.55 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

