



UEP1C221MPD | |
|---|---|
DigiKey Part Number | 493-16742-ND |
Manufacturer | |
Manufacturer Product Number | UEP1C221MPD |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1C221MPD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 292.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1C221MPD1TD | Nichicon | 316 | 493-UEP1C221MPD1TDCT-ND | £1.02000 | Parametric Equivalent |
| 25NXA220MEFC10X12.5 | Rubycon | 1,394 | 1189-3716-ND | £0.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.67000 | £6.70 |
| 50 | £0.51480 | £25.74 |
| 200 | £0.42480 | £84.96 |
| 600 | £0.37357 | £224.14 |
| 1,000 | £0.35441 | £354.41 |
| 2,600 | £0.32491 | £844.77 |
| 5,000 | £0.30865 | £1,543.25 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

