1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UEP0J102MPD1TD

DigiKey Part Number
493-UEP0J102MPD1TDCT-ND - Cut Tape (CT)
UEP0J102MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UEP0J102MPD1TD
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UEP0J102MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Bi-Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,728
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.14000£1.14
10£0.73500£7.35
50£0.56640£28.32
100£0.51320£51.32
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.42144£210.72
1,000£0.39255£392.55
1,500£0.37797£566.95
2,500£0.36172£904.30
3,500£0.35217£1,232.60
5,000£0.34294£1,714.70
Manufacturers Standard Package
Unit Price without VAT:£1.14000
Unit Price with VAT:£1.36800