



UCY2C470MPD1TD | |
|---|---|
DigiKey Part Number | 493-4793-1-ND - Cut Tape (CT) 493-4793-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2C470MPD1TD |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C470MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.57800 | £5.78 |
| 50 | £0.44140 | £22.07 |
| 100 | £0.39810 | £39.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.32364 | £161.82 |
| 1,000 | £0.30015 | £300.15 |
| 1,500 | £0.28830 | £432.45 |
| 2,500 | £0.27509 | £687.73 |
| 3,500 | £0.26732 | £935.62 |
| 5,000 | £0.25982 | £1,299.10 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

