UCM2A331MNJ1MS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 2,060
Unit Price: £2.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: £0.91516
Datasheet

Parametric Equivalent


Nichicon
In Stock: 99
Unit Price: £2.30000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 380
Unit Price: £3.28000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7
Unit Price: £2.06000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 215
Unit Price: £2.63000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £1.90000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 436
Unit Price: £2.48000
Datasheet
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UCM2A331MNJ1MS

DigiKey Part Number
UCM2A331MNJ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCM2A331MNJ1MS
Description
CAP ALUM 330UF 20% 100V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
835 mA @ 120 Hz
Ripple Current @ High Frequency
1.67 A @ 100 kHz
Impedance
98 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.752" L x 0.752" W (19.10mm x 19.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
125£1.44240£180.30
Manufacturers Standard Package
Unit Price without VAT:£1.44240
Unit Price with VAT:£1.73088