
UCD2A331MNS1MS | |
|---|---|
DigiKey Part Number | UCD2A331MNS1MTR-ND - Tape & Reel (TR) 493-UCD2A331MNS1MSCT-ND - Cut Tape (CT) 493-UCD2A331MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD2A331MNS1MS |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 458.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 917 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.30000 | £2.30 |
| 10 | £1.54100 | £15.41 |
| 50 | £1.22400 | £61.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £1.09552 | £136.94 |
| 250 | £1.01720 | £254.30 |
| 375 | £0.97768 | £366.63 |
| 625 | £0.93360 | £583.50 |
| 875 | £0.90769 | £794.23 |
| 1,250 | £0.88266 | £1,103.33 |
| Unit Price without VAT: | £2.30000 |
|---|---|
| Unit Price with VAT: | £2.76000 |

