330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 153mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK2A331V

DigiKey Part Number
P124886TR-ND - Tape & Reel (TR)
P124886CT-ND - Cut Tape (CT)
P124886DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-FK2A331V
Description
CAP ALUM 330UF 20% 100V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 153mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK2A331V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
153mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
687.75 mA @ 120 Hz
Ripple Current @ High Frequency
917 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.673" (17.10mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.48000£2.48
10£1.66600£16.66
50£1.32760£66.38
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125£1.16856£146.07
250£1.08644£271.61
375£1.04504£391.89
625£0.99885£624.28
875£0.97170£850.24
1,250£0.94548£1,181.85
Manufacturers Standard Package
Unit Price without VAT:£2.48000
Unit Price with VAT:£2.97600