



UBW1E102MHD1TO | |
|---|---|
DigiKey Part Number | 493-13150-1-ND - Cut Tape (CT) 493-13150-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1E102MHD1TO |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1E102MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.173 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.75 A @ 100 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.52000 | £1.52 |
| 10 | £0.99300 | £9.93 |
| 50 | £0.77480 | £38.74 |
| 100 | £0.70590 | £70.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.58708 | £293.54 |
| 1,000 | £0.54968 | £549.68 |
| 1,500 | £0.53081 | £796.22 |
| 2,500 | £0.50979 | £1,274.47 |
| 3,500 | £0.49743 | £1,741.00 |
| 5,000 | £0.48550 | £2,427.50 |
| Unit Price without VAT: | £1.52000 |
|---|---|
| Unit Price with VAT: | £1.82400 |

