



UBT2C470MHD8TO | |
|---|---|
DigiKey Part Number | 493-UBT2C470MHD8TOCT-ND - Cut Tape (CT) UBT2C470MHD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2C470MHD8TO |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2C470MHD8TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 187 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280.5 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.29000 | £1.29 |
| 10 | £0.84100 | £8.41 |
| 50 | £0.65240 | £32.62 |
| 100 | £0.59290 | £59.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.49052 | £245.26 |
| 1,000 | £0.45826 | £458.26 |
| 1,500 | £0.44199 | £662.99 |
| 2,500 | £0.42385 | £1,059.62 |
| 3,500 | £0.41319 | £1,446.16 |
| 5,000 | £0.40289 | £2,014.45 |
| 6,000 | £0.39799 | £2,387.94 |
| 12,000 | £0.38143 | £4,577.16 |
| 12,500 | £0.38097 | £4,762.12 |
| Unit Price without VAT: | £1.29000 |
|---|---|
| Unit Price with VAT: | £1.54800 |

