LGU1J562MELB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 194
Unit Price: £5.21000
Datasheet

Similar


Nichicon
In Stock: 335
Unit Price: £5.20000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: £5.32000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 907
Unit Price: £5.42000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3,243
Unit Price: £6.71000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £2.46687
Datasheet
5600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1J562MELB

DigiKey Part Number
493-7178-ND
Manufacturer
Manufacturer Product Number
LGU1J562MELB
Description
CAP ALUM 5600UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
5600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1J562MELB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.28 A @ 120 Hz
Ripple Current @ High Frequency
3.772 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.09000£5.09
10£3.55600£35.56
50£2.92120£146.06
200£2.55520£511.04
600£2.34773£1,408.64
1,000£2.27022£2,270.22
2,600£2.15093£5,592.42
Manufacturers Standard Package
Unit Price without VAT:£5.09000
Unit Price with VAT:£6.10800