



LGU1J562MELC | |
|---|---|
DigiKey Part Number | 493-8447-ND |
Manufacturer | |
Manufacturer Product Number | LGU1J562MELC |
Description | CAP ALUM 5600UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1J562MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.24 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.726 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.21000 | £5.21 |
| 10 | £3.64100 | £36.41 |
| 50 | £2.99380 | £149.69 |
| 200 | £2.62085 | £524.17 |
| 600 | £2.40937 | £1,445.62 |
| 1,000 | £2.33035 | £2,330.35 |
| 2,600 | £2.20875 | £5,742.75 |
| Unit Price without VAT: | £5.21000 |
|---|---|
| Unit Price with VAT: | £6.25200 |

