LAK2D681MELA50 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: £6.37000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: £4.51000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: £4.96000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: £3.44784
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: £2.71920
Datasheet

Direct


Rubycon
In Stock: 207
Unit Price: £5.67000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: £2.27440
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: £2.06820
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: £2.42995
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: £1.94990
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: £1.97100
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: £0.00000
Datasheet

Direct


Chemi-Con
In Stock: 191
Unit Price: £3.90000
Datasheet

Direct


Chemi-Con
In Stock: 149
Unit Price: £3.77000
Datasheet
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LAK2D681MELA50

DigiKey Part Number
LAK2D681MELA50-ND
Manufacturer
Manufacturer Product Number
LAK2D681MELA50
Description
CAP ALUM 680UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAK2D681MELA50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Ripple Current @ High Frequency
2.04 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
250£2.27876£569.69
Manufacturers Standard Package
Unit Price without VAT:£2.27876
Unit Price with VAT:£2.73451