LAQ2D681MELA40 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 121
Unit Price: £4.51000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: £4.51000
Datasheet

Upgrade


Nichicon
In Stock: 298
Unit Price: £5.35000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: £2.71920
Datasheet

Direct


Rubycon
In Stock: 207
Unit Price: £5.67000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: £2.42995
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: £1.94990
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: £1.97100
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: £0.00000
Datasheet

Direct


Chemi-Con
In Stock: 191
Unit Price: £3.90000
Datasheet

Direct


Chemi-Con
In Stock: 149
Unit Price: £3.77000
Datasheet

Direct


Chemi-Con
In Stock: 8
Unit Price: £5.53000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: £1.92825
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: £1.79965
Datasheet
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAQ2D681MELA40

DigiKey Part Number
493-7552-ND
Manufacturer
Manufacturer Product Number
LAQ2D681MELA40
Description
CAP ALUM 680UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAQ2D681MELA40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.75 A @ 120 Hz
Ripple Current @ High Frequency
2.1 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.37000£6.37
10£4.50700£45.07
50£3.73780£186.89
250£3.23740£809.35
500£3.08004£1,540.02
1,000£2.94942£2,949.42
2,500£2.82288£7,057.20
Manufacturers Standard Package
Unit Price without VAT:£6.37000
Unit Price with VAT:£7.64400