Direct



SZMM3Z51VT1GX | |
|---|---|
DigiKey Part Number | 1727-SZMM3Z51VT1GXTR-ND - Tape & Reel (TR) 1727-SZMM3Z51VT1GXCT-ND - Cut Tape (CT) 1727-SZMM3Z51VT1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z51VT1GX |
Description | DIODE ZENER 51V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10200 | £1.02 |
| 100 | £0.06310 | £6.31 |
| 500 | £0.04612 | £23.06 |
| 1,000 | £0.04059 | £40.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03354 | £100.62 |
| 6,000 | £0.02997 | £179.82 |
| 9,000 | £0.02815 | £253.35 |
| 15,000 | £0.02610 | £391.50 |
| 21,000 | £0.02489 | £522.69 |
| 30,000 | £0.02371 | £711.30 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |



