Parametric Equivalent

PZU884LS-C11-QYL | |
|---|---|
DigiKey Part Number | 1727-PZU884LS-C11-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU884LS-C11-QYL |
Description | DIODE ZENER 11V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 365 mW ±5.09% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.09% | Package / Case |
Power - Max 365 mW | Supplier Device Package DFN1006BD-2 |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZU884LS-B11-QYL | Nexperia USA Inc. | 0 | 1727-PZU884LS-B11-QYLTR-ND | £0.03446 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03118 | £311.80 |
| 20,000 | £0.02829 | £565.80 |
| 30,000 | £0.02682 | £804.60 |
| 50,000 | £0.02517 | £1,258.50 |
| 70,000 | £0.02420 | £1,694.00 |
| 100,000 | £0.02324 | £2,324.00 |
| 250,000 | £0.02116 | £5,290.00 |
| Unit Price without VAT: | £0.03118 |
|---|---|
| Unit Price with VAT: | £0.03742 |


