
PZU884LS-B39-QYL | |
|---|---|
DigiKey Part Number | 1727-PZU884LS-B39-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU884LS-B39-QYL |
Description | DIODE ZENER 36V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 365 mW ±2% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 29.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 365 mW | Supplier Device Package DFN1006BD-2 |
Impedance (Max) (Zzt) 130 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03446 | £344.60 |
| 20,000 | £0.03133 | £626.60 |
| 30,000 | £0.02973 | £891.90 |
| 50,000 | £0.02933 | £1,466.50 |
| Unit Price without VAT: | £0.03446 |
|---|---|
| Unit Price with VAT: | £0.04135 |

