Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PZU84-C5V6-QR | |
|---|---|
DigiKey Part Number | 1727-PZU84-C5V6-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU84-C5V6-QR |
Description | DIODE ZENER 5.62V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 5.62 V 250 mW ±5.43% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.43% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B5V6-QR | Nexperia USA Inc. | 3,000 | 1727-BZX84-B5V6-QRCT-ND | £0.13000 | Parametric Equivalent |
| BZX84-B5V6-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-B5V6-QVLTR-ND | £0.01975 | Parametric Equivalent |
| BZX84-C5V6-QR | Nexperia USA Inc. | 0 | 1727-BZX84-C5V6-QRCT-ND | £0.10000 | Parametric Equivalent |
| BZX84-C5V6-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-C5V6-QVLTR-ND | £0.01549 | Parametric Equivalent |
| BZX8450-B5V6-QR | Nexperia USA Inc. | 0 | 1727-BZX8450-B5V6-QRTR-ND | £0.00000 | Parametric Equivalent |




