PZU84-C12R is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.02594
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.02465
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.02262
Datasheet
Zener Diode 12 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU84-C12R

DigiKey Part Number
1727-PZU84-C12RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU84-C12R
Description
DIODE ZENER 12V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 12 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 100 mV
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02144£64.32
6,000£0.01905£114.30
9,000£0.01782£160.38
15,000£0.01645£246.75
21,000£0.01563£328.23
30,000£0.01484£445.20
75,000£0.01310£982.50
150,000£0.01202£1,803.00
300,000£0.01111£3,333.00
Manufacturers Standard Package
Unit Price without VAT:£0.02144
Unit Price with VAT:£0.02573