Zener Diode 12 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU84-B12R

DigiKey Part Number
1727-PZU84-B12RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU84-B12R
Description
DIODE ZENER 12V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 12 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 100 mV
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02465£73.95
6,000£0.02195£131.70
9,000£0.02057£185.13
15,000£0.01902£285.30
21,000£0.01810£380.10
30,000£0.01720£516.00
75,000£0.01523£1,142.25
150,000£0.01402£2,103.00
300,000£0.01299£3,897.00
Manufacturers Standard Package
Unit Price without VAT:£0.02465
Unit Price with VAT:£0.02958