PZU3.6B1,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.03173
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.05647

Similar


onsemi
In Stock: 75,951
Unit Price: £0.18000
Datasheet

Similar


onsemi
In Stock: 82,947
Unit Price: £0.18000
Datasheet

Similar


onsemi
In Stock: 44,572
Unit Price: £0.18000
Datasheet

Similar


onsemi
In Stock: 11,629
Unit Price: £0.16000
Datasheet
Zener Diode 3.6 V 310 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZU3.6B1,115

DigiKey Part Number
1727-3730-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZU3.6B1,115
Description
DIODE ZENER 3.6V 310MW SOD323F
Customer Reference
Detailed Description
Zener Diode 3.6 V 310 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
310 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes