


PZU20BA,115 | |
|---|---|
DigiKey Part Number | 1727-8197-2-ND - Tape & Reel (TR) 1727-8197-1-ND - Cut Tape (CT) 1727-8197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU20BA,115 |
Description | DIODE ZENER 20V 320MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 320 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03200 | £96.00 |
| 6,000 | £0.02861 | £171.66 |
| 9,000 | £0.02688 | £241.92 |
| 15,000 | £0.02493 | £373.95 |
| 21,000 | £0.02378 | £499.38 |
| 30,000 | £0.02266 | £679.80 |
| 75,000 | £0.02020 | £1,515.00 |
| 150,000 | £0.01868 | £2,802.00 |
| 300,000 | £0.01740 | £5,220.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

