
PZU2.7BL,315 | |
|---|---|
DigiKey Part Number | PZU2.7BL,315-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZU2.7BL,315 |
Description | DIODE ZENER 2.7V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02714 | £271.40 |
| 20,000 | £0.02457 | £491.40 |
| 30,000 | £0.02326 | £697.80 |
| 50,000 | £0.02180 | £1,090.00 |
| Unit Price without VAT: | £0.02714 |
|---|---|
| Unit Price with VAT: | £0.03257 |

