PSMN6R3-120PS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,718
Unit Price: £4.11000
Datasheet

Similar


Infineon Technologies
In Stock: 141
Unit Price: £3.91000
Datasheet

Similar


Infineon Technologies
In Stock: 235
Unit Price: £2.28000
Datasheet

Similar


Infineon Technologies
In Stock: 319
Unit Price: £2.18000
Datasheet
N-Channel 120 V 70A (Tc) 405W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN6R3-120PS

DigiKey Part Number
1727-1060-ND
Manufacturer
Manufacturer Product Number
PSMN6R3-120PS
Description
MOSFET N-CH 120V 70A TO220AB
Customer Reference
Detailed Description
N-Channel 120 V 70A (Tc) 405W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
120 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6.7mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
207.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11384 pF @ 60 V
FET Feature
-
Power Dissipation (Max)
405W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,222 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,222In Stock
Ships from Rochester Electronics, LLC