N-Channel 120 V 13.5A (Ta) 2.7W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 120 V 13.5A (Ta) 2.7W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6)
Brushless DC Motor Control | Datasheet Preview

FDMS86202

DigiKey Part Number
FDMS86202TR-ND - Tape & Reel (TR)
FDMS86202CT-ND - Cut Tape (CT)
FDMS86202DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS86202
Description
MOSFET N-CH 120V 13.5A POWER56
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 120 V 13.5A (Ta) 2.7W (Ta), 156W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
120 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
7.2mOhm @ 13.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4250 pF @ 60 V
FET Feature
-
Power Dissipation (Max)
2.7W (Ta), 156W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,718
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.11000£4.11
10£2.73100£27.31
100£1.95010£195.01
500£1.74130£870.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.42263£4,267.89
Manufacturers Standard Package
Unit Price without VAT:£4.11000
Unit Price with VAT:£4.93200