Similar
Similar

PMEG6002EJ,115 | |
|---|---|
DigiKey Part Number | 1727-5214-2-ND - Tape & Reel (TR) 1727-5214-1-ND - Cut Tape (CT) 1727-5214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6002EJ,115 |
Description | DIODE SCHOTTKY 60V 200MA SOD323F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 200mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 14pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14500 | £1.45 |
| 100 | £0.09070 | £9.07 |
| 500 | £0.06692 | £33.46 |
| 1,000 | £0.05921 | £59.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04938 | £148.14 |
| 6,000 | £0.04442 | £266.52 |
| 9,000 | £0.04188 | £376.92 |
| 15,000 | £0.03904 | £585.60 |
| 21,000 | £0.03735 | £784.35 |
| 30,000 | £0.03571 | £1,071.30 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |






