Direct

PMEG4010AESBZ | |
|---|---|
DigiKey Part Number | PMEG4010AESBZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG4010AESBZ |
Description | DIODE SCHOTTKY 40V 1A DSN1006-2 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DSN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 505 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3.1 ns | |
Current - Reverse Leakage @ Vr | 1.25 mA @ 40 V | |
Capacitance @ Vr, F | 22pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DSN1006-2 | |
Operating Temperature - Junction | 150°C (Max) |


