2-XDFN Single Diodes

Results: 99
Stocking Options
Environmental Options
Media
Exclude
99Results
Applied FiltersRemove All

Showing
of 99
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SDM05U20CSP-7
SDM05U40CSP-7
DIODE SCHOT 40V 500MA X3WLB10062
Diodes Incorporated
138,952
In Stock
1 : £0.11000
Cut Tape (CT)
5,000 : £0.04114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
460 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
75 µA @ 40 V
35pF @ 4V, 1MHz
-
-
Surface Mount
2-XDFN
X3-WLB1006-2
-55°C ~ 150°C
PMEG3010AESBYL
PMEG4010AESBYL
DIODE SCHOTTKY 40V 1A DSN1006-2
Nexperia USA Inc.
365,779
In Stock
1 : £0.13000
Cut Tape (CT)
10,000 : £0.03429
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
505 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
3.1 ns
1.25 mA @ 40 V
75pF @ 1V, 1MHz
-
-
Surface Mount
2-XDFN
DSN1006-2
150°C (Max)
PMEG4015EPK,315
PMEG2020EPK,315
DIODE SCHOTTKY 20V 2A DFN1608D-2
Nexperia USA Inc.
26,695
In Stock
1 : £0.31000
Cut Tape (CT)
8,000 : £0.04953
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
2A
450 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
5 ns
900 µA @ 20 V
120pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
2-XDFN
DFN1608D-2
150°C (Max)
NSR10F40NXT5G
NSR10F40NXT5G
DIODE SCHOTTKY 40V 1A 2DSN
onsemi
19,292
In Stock
1 : £0.32000
Cut Tape (CT)
5,000 : £0.07543
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
490 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
-
-
-
Surface Mount
2-XDFN
2-DSN (1.4x0.6)
150°C (Max)
SDM2A40CSP-7B
SDM2U20CSP-7
DIODE SCHOTTKY 20V 2A X3WLB16082
Diodes Incorporated
15,270
In Stock
1 : £0.34000
Cut Tape (CT)
5,000 : £0.07315
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
2A
470 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 20 V
115pF @ 4V, 1MHz
-
-
Surface Mount
2-XDFN
X3-WLB1608-2
-55°C ~ 150°C
DSN2(0603)
NSR20F30NXT5G
DIODE SCHOTTKY 30V 2A 2DSN
onsemi
30,363
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
2A
480 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 30 V
-
-
-
Surface Mount
2-XDFN
2-DSN (1.6x.80)
150°C (Max)
PESD8V0S1ULDYL
BAS21LLYL
DIODE STD 200V 330MA DFN1006D2
Nexperia USA Inc.
23,490
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.01687
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
330mA
1.25 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 200 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount, Wettable Flank
2-XDFN
DFN1006D-2
150°C (Max)
PMEG3010AESBYL
PMEG3010AESBYL
DIODE SCHOTTKY 30V 1A DSN1006-2
Nexperia USA Inc.
233,237
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.03206
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
480 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
3.5 ns
255 µA @ 20 V
86pF @ 1V, 1MHz
-
-
Surface Mount
2-XDFN
DSN1006-2
150°C (Max)
PESD8V0S1ULDYL
BAS16LD,315
DIODE STD 100V 215MA DFN1006D2
Nexperia USA Inc.
150,605
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.01824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount, Wettable Flank
2-XDFN
DFN1006D-2
150°C (Max)
2-XFDFN
SDM02L30CP3-7
DIODE SCHOT 30V 200MA X3WLB06032
Diodes Incorporated
19,381
In Stock
1,600,000
Factory
1 : £0.11000
Cut Tape (CT)
10,000 : £0.02057
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
380 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
120 µA @ 30 V
10pF @ 5V, 1MHz
-
-
Surface Mount
2-XDFN
X3-WLB0603-2
-55°C ~ 150°C
PESD8V0S1ULDYL
BAS21LDYL
DIODE STD 200V 330MA DFN1006D2
Nexperia USA Inc.
12,163
In Stock
1 : £0.12000
Cut Tape (CT)
10,000 : £0.02362
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
330mA
1.25 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 200 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount, Wettable Flank
2-XDFN
DFN1006D-2
150°C (Max)
NSR10F40NXT5G
NSR10F20NXT5G
DIODE SCHOTTKY 20V 1A 2DSN
onsemi
7,935
In Stock
15,000
Factory
1 : £0.13000
Cut Tape (CT)
5,000 : £0.07162
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 20 V
-
-
-
Surface Mount
2-XDFN
2-DSN (1.4x0.6)
150°C (Max)
PMEG4015EPK,315
PMEG2005EPK,315
DIODE SCHOTT 20V 500MA DFN1608D2
Nexperia USA Inc.
4,586
In Stock
1 : £0.13000
Cut Tape (CT)
8,000 : £0.03140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
410 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
3 ns
130 µA @ 10 V
35pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
2-XDFN
DFN1608D-2
150°C (Max)
PMEG3010AESBYL
PMEG4010ESBYL
DIODE SCHOTTKY 40V 1A DSN1006-2
Nexperia USA Inc.
9,899
In Stock
1 : £0.14000
Cut Tape (CT)
10,000 : £0.03200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
610 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
2.9 ns
40 µA @ 40 V
22pF @ 10V, 1MHz
-
-
Surface Mount
2-XDFN
DSN1006-2
150°C (Max)
PESD8V0S1ULDYL
PMEG6002ELDYL
DIODE SCHOTT 60V 200MA DFN1006D2
Nexperia USA Inc.
31,748
In Stock
1 : £0.15000
Cut Tape (CT)
10,000 : £0.03505
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
200mA
600 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
4.5 ns
100 µA @ 60 V
20pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount, Wettable Flank
2-XDFN
DFN1006D-2
150°C (Max)
PMEG3010AESBYL
PMEG3010ESBYL
DIODE SCHOTTKY 30V 1A DSN1006-2
Nexperia USA Inc.
8,480
In Stock
1 : £0.17000
Cut Tape (CT)
10,000 : £0.03734
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
565 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
3.2 ns
45 µA @ 30 V
32pF @ 10V, 1MHz
-
-
Surface Mount
2-XDFN
DSN1006-2
150°C (Max)
PESD8V0S1ULDYL
PMEG4002ELD,315
DIODE SCHOTT 40V 200MA DFN1006D2
Nexperia USA Inc.
49,594
In Stock
1 : £0.17000
Cut Tape (CT)
10,000 : £0.03657
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
200mA
600 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
10 µA @ 40 V
20pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount, Wettable Flank
2-XDFN
DFN1006D-2
150°C (Max)
PMEG3010AESBYL
PMEG6010AESBYL
DIODE SCHOTTKY 60V 1A DSN1006-2
Nexperia USA Inc.
2,008
In Stock
1 : £0.17000
Cut Tape (CT)
10,000 : £0.04572
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
625 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
2.4 ns
650 µA @ 60 V
20pF @ 10V, 1MHz
-
-
Surface Mount
2-XDFN
DSN1006-2
150°C (Max)
PMEG4015EPK,315
PMEG4005EPK,315
DIODE SCHOTT 40V 500MA DFN1608D2
Nexperia USA Inc.
8,634
In Stock
1 : £0.19000
Cut Tape (CT)
8,000 : £0.03140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
590 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
2 ns
2 µA @ 10 V
30pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
2-XDFN
DFN1608D-2
150°C (Max)
PMEG4015EPK,315
PMEG2010EPK,315
DIODE SCHOTTKY 20V 1A DFN1608D-2
Nexperia USA Inc.
6,622
In Stock
1 : £0.19000
Cut Tape (CT)
8,000 : £0.03505
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
415 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
600 µA @ 20 V
65pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
2-XDFN
DFN1608D-2
150°C (Max)
PESD8V0S1ULDYL
PMEG2005AELD,315
DIODE SCHOTT 20V 500MA DFN1006D2
Nexperia USA Inc.
71,342
In Stock
1 : £0.20000
Cut Tape (CT)
10,000 : £0.03657
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
440 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
6 ns
1.5 mA @ 20 V
25pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount, Wettable Flank
2-XDFN
DFN1006D-2
150°C (Max)
PMEG4015EPK,315
PMEG4015EPK,315
DIODE SCHOTTK 40V 1.5A DFN1608D2
Nexperia USA Inc.
69,178
In Stock
1 : £0.20000
Cut Tape (CT)
8,000 : £0.03886
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1.5A
610 mV @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
5 µA @ 10 V
90pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
2-XDFN
DFN1608D-2
150°C (Max)
PMEG3010AESBYL
PMEG6010ESBYL
DIODE SCHOTTKY 60V 1A DSN1006-2
Nexperia USA Inc.
7,893
In Stock
1 : £0.21000
Cut Tape (CT)
10,000 : £0.04407
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
730 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
2.4 ns
30 µA @ 60 V
20pF @ 10V, 1MHz
-
-
Surface Mount
2-XDFN
DSN1006-2
150°C (Max)
PMEG4015EPK,315
PMEG4020EPK,315
DIODE SCHOTTKY 40V 2A DFN1608D-2
Nexperia USA Inc.
229,057
In Stock
1 : £0.23000
Cut Tape (CT)
8,000 : £0.05176
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
660 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
5 µA @ 10 V
90pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
2-XDFN
DFN1608D-2
150°C (Max)
PESD8V0S1ULDYL
PMEG3005ELD,315
DIODE SCHOTT 30V 500MA DFN1006D2
Nexperia USA Inc.
135,544
In Stock
1 : £0.23000
Cut Tape (CT)
10,000 : £0.03810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
500mA
500 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
6 ns
500 µA @ 30 V
30pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount, Wettable Flank
2-XDFN
DFN1006D-2
150°C (Max)
Showing
of 99

2-XDFN Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.