Diode 30 V 2A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG3020CERX

DigiKey Part Number
1727-PMEG3020CERXTR-ND - Tape & Reel (TR)
1727-PMEG3020CERXCT-ND - Cut Tape (CT)
1727-PMEG3020CERXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3020CERX
Description
DIODE SCHOTTKY 30V 2A SOD123W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
5.5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Part Status
Active
Capacitance @ Vr, F
145pF @ 1V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
SOD-123W
Voltage - Forward (Vf) (Max) @ If
520 mV @ 2 A
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.16400£1.64
100£0.10230£10.23
500£0.07578£37.89
1,000£0.06716£67.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.05620£168.60
6,000£0.05067£304.02
9,000£0.04784£430.56
15,000£0.04467£670.05
21,000£0.04279£898.59
30,000£0.04096£1,228.80
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400