SOD-123W Single Diodes

Results: 359
Stocking Options
Environmental Options
Media
Exclude
359Results
Applied FiltersRemove All

Showing
of 359
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SS36FA
DIODE STANDARD 1000V 1A SOD123FA
onsemi
37,391
In Stock
117,000
Factory
1 : £0.13000
Cut Tape (CT)
3,000 : £0.08831
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123FA
-55°C ~ 150°C
SS36FA
DIODE STANDARD 100V 1A SOD123FA
onsemi
38,135
In Stock
183,000
Factory
1 : £0.19000
Cut Tape (CT)
3,000 : £0.12892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
950 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
5 µA @ 100 V
20pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123FA
-55°C ~ 150°C
SS36FA
DIODE SCHOTTKY 100V 3A SOD123FA
onsemi
10,225
In Stock
18,000
Factory
1 : £0.27000
Cut Tape (CT)
3,000 : £0.14466
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
850 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 100 V
78pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123FA
-55°C ~ 150°C
SS36FA
DIODE SCHOTTKY 100V 1A SOD123FA
onsemi
4,194
In Stock
3,000
Factory
1 : £0.27000
Cut Tape (CT)
3,000 : £0.07195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
800 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 100 V
55pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123FA
-55°C ~ 150°C
PMEG40T10ERX
DIODE SCHOTTKY 60V 1A SOD123W
Nexperia USA Inc.
1,500
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06407
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
660 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
4.5 ns
300 nA @ 60 V
110pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123W
150°C (Max)
PMEG40T10ERX
DIODE SCHOTTKY 40V 1A SOD123W
Nexperia USA Inc.
1,917
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
400 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
11.5 ns
22 µA @ 40 V
350pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
175°C (Max)
SOD-123W
DIODE STANDARD 600V 1A SOD123W
Taiwan Semiconductor Corporation
112,432
In Stock
1 : £0.31000
Cut Tape (CT)
10,000 : £0.06121
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 600 V
20pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123W
-55°C ~ 175°C
PMEG40T10ERX
DIODE SCHOTTKY 60V 2A SOD123W
Nexperia USA Inc.
2,348
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.06704
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
530 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
8.5 ns
150 µA @ 60 V
240pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123W
175°C (Max)
PMEG40T10ERX
DIODE SCHOTTKY 30V 2A SOD123W
Nexperia USA Inc.
2,187
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.06851
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
2A
420 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1.5 mA @ 30 V
170pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123W
150°C (Max)
SOD-123W
DIODE SCHOTTKY 200V 1A SOD123W
Taiwan Semiconductor Corporation
33,969
In Stock
1 : £0.33000
Cut Tape (CT)
10,000 : £0.06296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
1A
850 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 nA @ 200 V
-
-
-
Surface Mount
SOD-123W
SOD-123W
-55°C ~ 175°C
PMEG40T10ERX
DIODE SCHOTTKY 20V 1A SOD123W
Nexperia USA Inc.
16,664
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.07021
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
340 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 20 V
175pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123W
150°C (Max)
PMEG40T10ERX
DIODE STANDARD 200V 2A SOD123W
Nexperia USA Inc.
10,920
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.07223
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
2A
980 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
200 nA @ 200 V
17pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123W
175°C (Max)
PMEG40T10ERX
DIODE SCHOTTKY 60V 3A SOD123W
Nexperia USA Inc.
8,266
In Stock
1 : £0.35000
Cut Tape (CT)
3,000 : £0.07656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
620 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
17 ns
1.8 µA @ 60 V
580pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
175°C (Max)
SS36FA
DIODE SCHOTTKY 100V 2A SOD123FA
onsemi
5,123
In Stock
156,000
Factory
1 : £0.35000
Cut Tape (CT)
3,000 : £0.09444
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
850 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 100 V
120pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123FA
-55°C ~ 150°C
PMEG40T10ERX
DIODE SCHOTTKY 40V 3A SOD123W
Nexperia USA Inc.
2,983
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.08097
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
540 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
250pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123W
150°C (Max)
SS36FA
DIODE SCHOTTKY 60V 3A SOD123FA
onsemi
25,218
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.12217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
750 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
170pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123FA
-55°C ~ 150°C
SS36FA
DIODE STANDARD 200V 1A SOD123FA
onsemi
4,114
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.10793
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
950 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
5 µA @ 200 V
20pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123FA
-55°C ~ 150°C
SOD-123W
DIODE SCHOTTKY 60V 1A SOD123W
Taiwan Semiconductor Corporation
5,212
In Stock
1 : £0.16000
Cut Tape (CT)
10,000 : £0.02801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
700 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
-
-
-
Surface Mount
SOD-123W
SOD-123W
-55°C ~ 150°C
SS36FA
DIODE STANDARD 600V 1A SOD123FA
onsemi
17,761
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.09744
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 600 V
15pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123FA
-55°C ~ 150°C
SOD-123W
DIODE STANDARD 1000V 1A SOD123W
Taiwan Semiconductor Corporation
32,146
In Stock
1 : £0.19000
Cut Tape (CT)
10,000 : £0.02698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
1 µA @ 1000 V
-
-
-
Surface Mount
SOD-123W
SOD-123W
-55°C ~ 175°C
SOD-123W
DIODE STANDARD 600V 1A SOD123W
Taiwan Semiconductor Corporation
6,777
In Stock
1 : £0.22000
Cut Tape (CT)
10,000 : £0.03673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
150 ns
5 µA @ 600 V
-
-
-
Surface Mount
SOD-123W
SOD-123W
-55°C ~ 175°C
SOD-123W
DIODE STANDARD 600V 1A SOD123W
Taiwan Semiconductor Corporation
8,953
In Stock
1 : £0.22000
Cut Tape (CT)
10,000 : £0.03848
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
150 ns
5 µA @ 600 V
-
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
-55°C ~ 175°C
PMEG40T10ERX
DIODE STANDARD 400V 1A SOD123W
Nexperia USA Inc.
8,697
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.04714
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
1 µA @ 400 V
6pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123W
175°C
SS36FA
DIODE SCHOTTKY 20V 2A SOD123FA
onsemi
2,227
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.11168
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
2A
500 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 20 V
120pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123FA
-55°C ~ 125°C
SOD-123W
DIODE SCHOTTKY 40V 1A SOD123W
Taiwan Semiconductor Corporation
1,833
In Stock
1 : £0.24000
Cut Tape (CT)
10,000 : £0.03073
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
-
-
-
Surface Mount
SOD-123W
SOD-123W
-55°C ~ 125°C
Showing
of 359

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.